60669 | Lumberg Automation

Sensor-actuator distributor, 6 x M12 (5 pole), 60669

Order No.: 50F8211
EAN: 4099889706642
MPN:
60669
ASBV 6 5-332/5 M
Series: ASBSV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
133.0539 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
133.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.0539 €

Sensor/actuator distribution box, ASBV 6 5-332/5 M, Lumberg Automation

Sensor/actuator distribution box with FIXCON-connector, 6 ports, LED, double I/O per port

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 6 x M12 (5 pole)
Power Input cable
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 6 x M12 (5 pole), 60666
Order No.:
 50F8207
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60666
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 178.56 € *
1 pcs.
178.5595 €
cable
M12 (5 pole, A coded)
M12 (5 pole, A coded)
6 x M12 (5 pole)
IP67
Sensor-actuator distributor, 6 x M12 (5 pole), 61169
Order No.:
 50F8209
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61169
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 225.49 € *
1 pcs.
225.4931 €
cable
M12 (5 pole, A coded)
M12 (5 pole, A coded)
6 x M12 (5 pole)
IP67
Sensor-actuator distributor, 6 x M12 (5 pole), 1962
Order No.:
 50F8210
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 1962
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 231.50 € *
1 pcs.
231.5026 €
cable
M12 (5 pole, A coded)
M12 (5 pole, A coded)
6 x M12 (5 pole)
IP67
Sensor-actuator distributor, 6 x M12 (5 pole), 60669
Order No.:
 50F8211
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60669
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 133.05 € *
1 pcs.
133.0539 €
cable
M12 (5 pole, A coded)
M12 (5 pole, A coded)
6 x M12 (5 pole)
IP67
Sensor-actuator distributor, 6 x M12 (5 pole), 61168
Order No.:
 50F8208
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61168
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 199.90 € *
1 pcs.
199.8962 €
cable
M12 (5 pole, A coded)
M12 (5 pole, A coded)
6 x M12 (5 pole)
IP67