1634 02 | Lumberg

DC plug, 2.5 mm, 5.5 mm

Order No.: 40F162
EAN: 4099889874549
MPN:
1634 02
Series: 1634
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Next delivery: 492 pcs. on 2024-09-03
Leadtime: 12 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1900 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply plugs with anti-kink guard, type Lumberg 1633 02/1634 02.

2-pole, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 4.0 A. Test voltage: 500 V/60 s. Operating temperatures: –20 °C to +70 °C.

Technical attributes (type, inner diameter, outer diameter): 1634 02, 2.5 mm, 5.5 mm

Technical specifications
Connection solder connection
Version plug
Outer diameter 5.5 mm
Colour black
Inner diameter 2.5 mm
Cable diameter 4 mm
Assembly cable assembly
Rated voltage 24 V
Rated current 3 A
Shaft length 9.5 mm
Latching switching function No
With bend protection Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 40F1326

Manufacturer SKU:

 NEB/J 25 C

 

Available: 16 pcs. Next delivery: 750 pcs. on 2024-08-09 Leadtime: 22 Weeks **
1.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1900 €
100 pcs.
1.0234 €
375 pcs.
0.9044 €

Order No.:

 40F1360

Manufacturer SKU:

 1613 21

 

Available: 241 pcs. Next delivery: 500 pcs. on 2024-07-17 Leadtime: 26 Weeks **
0.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9758 €
100 pcs.
0.8449 €
250 pcs.
0.7378 €

Order No.:

 40F110

Manufacturer SKU:

 NEK/J 250

 

Available: 497 pcs. Leadtime: 22 Weeks **
1.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €

Order No.:

 41P1792

Manufacturer SKU:

 1610 07

 

Available: 280 pcs. Next delivery: 600 pcs. on 2024-06-21 Leadtime: 8 Weeks **
1.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €
100 pcs.
0.9877 €
500 pcs.
0.8687 €
1614 20
Image may differ

Order No.:

 41P1325

Manufacturer SKU:

 1614 20

 

Available: 0 pcs. Leadtime: 9 Weeks **
2.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.5823 €
1610 05
Image may differ

Order No.:

 41P1305

Manufacturer SKU:

 1610 05

 

Available: 0 pcs. Leadtime: On Request **
0.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
0 pcs.
0.00 €
1614 10
Image may differ

Order No.:

 41P1321

Manufacturer SKU:

 1614 10

 

Available: 0 pcs. Leadtime: On Request **
0.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
0 pcs.
0.00 €