1613 21 | Lumberg

DC panel-mount switched socket, 6 mm, 2,35 mm

Order No.: 40F1360
EAN: 4099889874471
MPN:
1613 21
Series: 1613
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 241 pcs.
Next delivery: 500 pcs. on 2024-07-17
Leadtime: 26 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
100 pcs.
0.8449 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply chassis sockets for PCB mounting, type Lumberg 1613 21.

2-pole, angled, NC contact; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 3.0 A. Test voltage: 500 V/60 s. Operating temperatures: –20 °C to +70 °C.

Technical attributes (type, center pin diameter CP, mating diameter MD): 1613 21, CP 2.35, MD 6.0 mm

Technical specifications
Connection PCB connection
Version panel socket
Colour black
Hole diameter 6 mm
Assembly built-in mounting
Rated voltage 24 V
Rated current 2 A
Latching switching function Yes
Pin diameter 2.35 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 40F128

Manufacturer SKU:

 NES/J 250

 

Available: 30 pcs. Leadtime: 22 Weeks **
0.76 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

Order No.:

 40F125

Manufacturer SKU:

 NES/J 25

 

Available: 0 pcs. Next delivery: 950 pcs. on 2024-08-14 Leadtime: 31 Weeks **
0.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
1633 04
Image may differ

Order No.:

 41P1329

Manufacturer SKU:

 1633 04

 

Available: 0 pcs. Leadtime: 9 Weeks **
1.36 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

Order No.:

 40F162

Manufacturer SKU:

 1634 02

 

Available: 0 pcs. Next delivery: 492 pcs. on 2024-09-03 Leadtime: 12 Weeks **
1.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1900 €
1000 pcs.
1.0829 €
XNES/J 250 schwarz
Image may differ

Order No.:

 41P1343

Manufacturer SKU:

 XNES/J 250

 

Available: 0 pcs. Leadtime: 9 Weeks **
0.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €
Variations
Hole diameter
Rated voltage
Rated current
Latching switching function
Pin diameter
Version
Outer diameter
With bend protection
Assembly
Connection
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Hole diameter
Rated voltage
Rated current
Latching switching function
Pin diameter
Version
Outer diameter
With bend protection
Assembly
Connection
Colour
DC panel-mount switched socket, 6 mm, 2,35 mm
Order No.:
 40F1360
Manufacturer:
 Lumberg
Manufacturer SKU:
 1613 21
Available: 241 pcs. Leadtime: 26 Weeks ** Next delivery: 500 pcs. on 2024-07-17
Total Price: 0.98 € *
1 pcs.
0.9758 €
100 pcs.
0.8449 €
250 pcs.
0.7378 €
6 mm
24 V
2 A
Yes
2.35 mm
panel socket
No
built-in mounting
PCB connection
black
DC panel-mount switched socket, 5.7 mm, 2,35 mm
Order No.:
 40F1375
Manufacturer:
 Lumberg
Manufacturer SKU:
 1613 23
Available: 254 pcs. Leadtime: 22 Weeks **
Total Price: 1.36 € *
1 pcs.
1.3566 €
100 pcs.
1.1781 €
250 pcs.
1.0234 €
5.7 mm
12 V
1 A
Yes
2.35 mm
panel socket
5.7 mm
No
built-in mounting
PCB connection
black