1636 07 | Lumberg

1636 07

Order No.: 41P1335
EAN: 4099889874877
MPN:
1636 07
Series: 1636
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 195 pcs.
Leadtime: 2 Weeks **
Total Price:
2.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9512 €

Power supply connector, 1636 07, Lumberg

Power supply plug, straight version with solder eyes and bend protection 3 pole

Technical specifications
Connection solder connection
Version plug
Outer diameter 7.9 mm
Colour black
Inner diameter 5.6 mm
Cable diameter 6 mm
Assembly cable assembly
Rated voltage 42 V
Rated current 10 A
Shaft length 12.8 mm
Latching switching function No
Pin diameter 0.9 mm
With bend protection Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
1614 21
Image may differ

Order No.:

 41P1326

Manufacturer SKU:

 1614 21

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0103 €
Variations
Rated voltage
Shaft length
Pin diameter
Outer diameter
Cable diameter
Inner diameter
Rated current
Latching switching function
Version
With bend protection
Assembly
Connection
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Shaft length
Pin diameter
Outer diameter
Cable diameter
Inner diameter
Rated current
Latching switching function
Version
With bend protection
Assembly
Connection
Colour
1636 07
Order No.:
 41P1335
Manufacturer:
 Lumberg
Manufacturer SKU:
 1636 07
Available: 195 pcs. Leadtime: 2 Weeks **
Total Price: 2.95 € *
1 pcs.
2.9512 €
42 V
12.8 mm
0.9 mm
7.9 mm
6 mm
5.6 mm
10 A
No
plug
Yes
cable assembly
solder connection
black
DC plug, 4.1 mm, 6.5 mm
Order No.:
 40F129
Manufacturer:
 Lumberg
Manufacturer SKU:
 1636 06
Available: 431 pcs. Leadtime: 11 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
24 V
9.5 mm
1 mm
6.5 mm
4 mm
4.1 mm
2 A
No
plug
Yes
cable assembly
solder connection
black
1636 03
Order No.:
 41P1332
Manufacturer:
 Lumberg
Manufacturer SKU:
 1636 03
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 1.17 € *
1 pcs.
1.1662 €
10.5 V
9.5 mm
4.75 mm
4 mm
1.7 mm
2 A
No
plug
Yes
cable assembly
solder connection
black
1636 02
Order No.:
 41P1331
Manufacturer:
 Lumberg
Manufacturer SKU:
 1636 02
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 1.15 € *
1 pcs.
1.1543 €
6.3 V
9.5 mm
4 mm
4 mm
1.7 mm
2 A
No
plug
Yes
cable assembly
solder connection
black
1636 04
Order No.:
 41P1333
Manufacturer:
 Lumberg
Manufacturer SKU:
 1636 04
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 1.23 € *
1 pcs.
1.2257 €
13.5 V
9.5 mm
1 mm
5.5 mm
4 mm
3.3 mm
2 A
No
plug
Yes
cable assembly
solder connection
black
1636 05
Order No.:
 41P1334
Manufacturer:
 Lumberg
Manufacturer SKU:
 1636 05
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
18 V
9.5 mm
1.4 mm
6.5 mm
4 mm
4.3 mm
2 A
No
plug
Yes
cable assembly
solder connection
black