P 303 S | Lumberg

Plug, RJ50, 10 pole, 10P10C, cable assembly, P 303 S

Order No.: 73F1442
EAN: 4099889823080
MPN:
P 303 S
Series: P 303
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 390 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €

Western modular connectors, type Lumberg P 303/P 303 S.

10-pole, with and without shielding; Contact carrier material: PC. Contacts: gold-plated. Operating voltage: 250 V. Current rating: max. 2.0 A. Contact resistance: 35 mohm.

Technical attributes (type, version): P 303 S, shielded

Technical specifications
Version plug
Assembly cable assembly
Pole image 10P10C
Pin number 10 pole
RJ-Version RJ50
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Pin number
Assembly
Pole image
RJ-Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Assembly
Pole image
RJ-Version
Plug, RJ50, 10 pole, 10P10C, cable assembly, P 303
Order No.:
 73F1440
Manufacturer:
 Lumberg
Manufacturer SKU:
 P 303
Available: 300 pcs. Leadtime: 19 Weeks **
Total Price: 1.24 € *
1 pcs.
1.2376 €
10 pcs.
1.0948 €
100 pcs.
0.9520 €
500 pcs.
0.8330 €
1000 pcs.
0.7616 €
plug
10 pole
cable assembly
10P10C
RJ50