KGR 40 | Lumberg

Panel socket, 4 pole, solder cup, screw locking, straight, KGR 40

Order No.: 70F9604
EAN: 4099889740905
MPN:
KGR 40
Series: KGR
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 140 pcs.
Leadtime: 9 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3554 €
100 pcs.
3.8199 €
200 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, KGR 40, LUMBERG

Chassis socket IP40 with threaded joint M16, for printed circuit boards and back side mounting.

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material metal
Contact connection solder cup
contact surface gold-plated/silver-plated
Assembly panel mounting
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 41P1050

Manufacturer SKU:

 0381

 

Available: 184 pcs. Leadtime: 9 Weeks **
7.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2709 €
10 pcs.
6.3903 €
50 pcs.
5.9738 €
150 pcs.
5.7120 €
500 pcs.
5.4264 €
Variations
1 item in 10 variations
*incl. VAT plus shipping costs