MJ-372/6 | Lumberg
Jack, 6 pole, solder cup, straight, MJ-372/6
Miniature socket, MJ-372/6, LUMBERG
Miniature socket, straight version, with bend protection and solder terminals.
Version | DIN jack | |
Additional parts | equipped | |
Shell Material | plastic | |
Cable diameter | 5.4 mm | |
Contact connection | solder cup | |
contact surface | nickel-plated/silver-plated | |
Cable cross-section | 0.081 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |