2440 03 T09CB A | Lutronic

Jack, 3 pole, solder cup, quick locking, straight, 2440 03 T09CB A

Order No.: 72F3029
EAN: 4099889742190
MPN:
2440 03 T09CB A
Series: Quicklock
Lutronic
default L
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8667 €

Quicklock circular connector, 0261 03, Lumberg

Quicklock socket, IP67, size 16, straight version, with plastic housing and solder terminals

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 400 V
  • Number of positions: 3
  • Cable cross-section: 1.0-1.5 mm²
  • Shell material: PBT
Technical specifications
Version jack
Additional parts equipped
Shell Material PBT
Cable diameter 3 to 9 mm
Contact connection solder cup
contact surface gold-plated
Cable cross-section 1.0-1.5 mm²
Assembly cable assembly
Orientation straight
Pin number 3 pole
Type of locking quick locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
Pin number
Additional parts
Shell Material
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Pin number
Additional parts
Shell Material
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
Jack, 8 pole, solder cup, quick locking, straight, 2440 08 T09CB A
Order No.:
 72F3033
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 08 T09CB A
Available: 43 pcs. Leadtime: On Request **
Total Price: 6.14 € *
1 pcs.
6.1404 €
0.25-0.34 mm²
8 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup
Jack, 5 pole, solder cup, quick locking, straight, 2440 05 T09CB A
Order No.:
 72F3031
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 05 T09CB A
Available: 7 pcs. Leadtime: On Request **
Total Price: 5.36 € *
1 pcs.
5.355 €
0.34-0.75 mm²
5 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup
Jack, 9 pole, solder cup, quick locking, straight, 2440 09 T09CB A
Order No.:
 72F3034
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 09 T09CB A
Available: 45 pcs. Leadtime: On Request **
Total Price: 6.47 € *
1 pcs.
6.4736 €
0.25-0.34 mm²
9 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup
Jack, 4 pole, solder cup, quick locking, straight, 2440 04 T09CB A
Order No.:
 72F3030
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 04 T09CB A
Available: 1 pcs. Leadtime: 18 Weeks **
Total Price: 6.22 € *
1 pcs.
6.2237 €
1.0-1.5 mm²
4 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup
Jack, 7 pole, solder cup, quick locking, straight, 2440 07 T09CB A
Order No.:
 72F3032
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 07 T09CB A
Available: 37 pcs. Leadtime: On Request **
Total Price: 5.97 € *
1 pcs.
5.9738 €
0.34-0.75 mm²
7 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup
Jack, 2 pole, solder cup, quick locking, straight, 2440 02 T09CB A
Order No.:
 72F3028
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 02 T09CB A
Available: 5 pcs. Leadtime: 18 Weeks **
Total Price: 5.14 € *
1 pcs.
5.1408 €
1.0-1.5 mm²
2 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup
Jack, 3 pole, solder cup, quick locking, straight, 2440 03 T09CB A
Order No.:
 72F3029
Manufacturer:
 Lutronic
Manufacturer SKU:
 2440 03 T09CB A
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.87 € *
1 pcs.
5.8667 €
1.0-1.5 mm²
3 pole
equipped
PBT
gold-plated
jack
3 to 9 mm
quick locking
cable assembly
straight
solder cup