LX300113 | Luxula

LED CCT Downlight, 24W, 2565lm, ∅240mm, 3000-6000K

Order No.: 27L5134
EAN: 4260508895423
MPN:
LX300113
Luxula
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
16.4577 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
16.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4577 €

LED CCT Downlight, LX300113, Luxula

LED CCT downlight, 24 W, 2565 lm, ø 240 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.

Technical specifications
Radiation angle 120 °
Version LED CCT downlight
diameter 240 mm
Colour white
Height 32 mm
Power 24 W
Luminous flux 2565 lm
average nominal life 25000 h
Rated voltage 240 V
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
diameter
Power
Radiation angle
Version
Height
Colour
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
diameter
Power
Radiation angle
Version
Height
Colour
Rated voltage
LED CCT Downlight, 12W, 1190lm, ∅170mm, 3000-6000K
Order No.:
 27L5132
Manufacturer:
 Luxula
Manufacturer SKU:
 LX300111
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 10.95 € *
1 pcs.
10.9480 €
1190 lm
170 mm
12 W
120 °
LED CCT downlight
32 mm
white
240 V
LED CCT Downlight, 18W, 1880lm, ∅220mm, 3000-6000K
Order No.:
 27L5133
Manufacturer:
 Luxula
Manufacturer SKU:
 LX300112
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 14.26 € *
1 pcs.
14.2562 €
1880 lm
220 mm
18 W
120 °
LED CCT downlight
32 mm
white
240 V
LED CCT Downlight, 24W, 2565lm, ∅240mm, 3000-6000K
Order No.:
 27L5134
Manufacturer:
 Luxula
Manufacturer SKU:
 LX300113
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 16.46 € *
1 pcs.
16.4577 €
2565 lm
240 mm
24 W
120 °
LED CCT downlight
32 mm
white
240 V
LED CCT Downlight, 6W, 525 lm, ∅115mm, 3000-6000K
Order No.:
 27L5131
Manufacturer:
 Luxula
Manufacturer SKU:
 LX300110
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 7.65 € *
1 pcs.
7.6517 €
525 lm
115 mm
6 W
120 °
LED CCT downlight
32 mm
white
240 V