LX400111 | Luxula

LED-floodlight, 50 W, 5000 lm, 4000 K, IP65

Order No.: 27L5077
EAN: 4260508897427
MPN:
LX400111
Luxula
default L
front L
Image may differ
Unit Price (€ / pc.)
16.4577 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4577 €

LED floodlight, LX400111, Luxula

LED floodlight, 50 W, 4000 K (neutral white), 5000 lm, black, IP65, TÜV-tested.

Technical specifications
Radiation angle 100 °
Version LED floodlight
Width 185 mm
Energy efficiency class F
Colour black
Colour temperature 4000 K
Height 26 mm
Length 217 mm
Power 50 W
Luminous flux 5000 lm
max. operating temperature 50 °C
min. operating temperature -40 °C
average nominal life 36000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Height
Width
Length
Power
Version
min. operating temperature
Rated voltage
Radiation angle
Colour temperature
Colour
max. operating temperature
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Height
Width
Length
Power
Version
min. operating temperature
Rated voltage
Radiation angle
Colour temperature
Colour
max. operating temperature
Degree of protection (IP)
LED-floodlight, 200 W, 20000 lm, 4000 K, IP65
Order No.:
 27L5080
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400114
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 71.28 € *
1 pcs.
71.281 €
20000 lm
35 mm
317 mm
382 mm
200 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65
LED-floodlight, 150 W, 15000 lm, 4000 K, IP65
Order No.:
 27L5079
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400113
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 50.36 € *
1 pcs.
50.3608 €
15000 lm
35 mm
275 mm
328 mm
150 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65
LED-floodlight, 50 W, 5000 lm, 4000 K, IP65
Order No.:
 27L5077
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400111
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 16.46 € *
1 pcs.
16.4577 €
5000 lm
26 mm
185 mm
217 mm
50 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65
LED-floodlight, 100 W, 10000 lm, 4000 K, IP65
Order No.:
 27L5078
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400112
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 30.19 € *
1 pcs.
30.1903 €
10000 lm
32 mm
232 mm
287 mm
100 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65
LED-floodlight, 300 W, 30000 lm, 4000 K, IP65
Order No.:
 27L5081
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400115
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 89.13 € *
1 pcs.
89.131 €
30000 lm
35 mm
370 mm
450 mm
300 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65
LED-floodlight, 30 W, 3000 lm, 4000 K, IP65
Order No.:
 27L5076
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400110
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 13.15 € *
1 pcs.
13.1495 €
3000 lm
24 mm
167 mm
187 mm
30 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65
LED-floodlight, 20 W, 2000 lm, 4000 K, IP65
Order No.:
 27L5075
Manufacturer:
 Luxula
Manufacturer SKU:
 LX400109
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-06-05
Total Price: 8.75 € *
1 pcs.
8.7465 €
2000 lm
24 mm
130 mm
143 mm
20 W
LED floodlight
-40 °C
240 V
100 °
4000 K
black
50 °C
IP65