67.013 | Magnetfabrik Bonn

Round magnet, plastic-bonded, 11 mm, 20.2 mm, 140 °C

Order No.: 29G548
EAN: 4099889490336
MPN:
67.013
Magnetisierung: axial
Magnetfabrik Bonn
default L
front L
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 75 pcs.
Leadtime: 3 Weeks **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.1503 €
50 pcs.
10.0317 €
100 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Synthetic round-block magnets made of Neofer 55/100 p, type 67.

Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: Axial. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.

Technical attributes (type, dimensions (without tolerance definition), diameter (D), height (H)): 67,013, D 11, H 20.2 mm

Technical specifications
diameter 11 mm
Height 20.2 mm
Magnetisation axial
Material neofer
Remanence 0.58 T
Logistics
Country of origin DE
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
Material
Magnetisation
Remanence
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
Material
Magnetisation
Remanence
Round magnet, plastic-bonded, 11 mm, 4 mm, 140 °C
Order No.:
 29G546
Manufacturer:
 Magnetfabrik Bonn
Manufacturer SKU:
 67..012
Available: 109 pcs. Leadtime: 3 Weeks **
Total Price: 3.92 € *
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0345 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
11 mm
4 mm
neofer
axial
0.58 T
Round magnet, plastic-bonded, 11 mm, 20.2 mm, 140 °C
Order No.:
 29G548
Manufacturer:
 Magnetfabrik Bonn
Manufacturer SKU:
 67.013
Available: 75 pcs. Leadtime: 3 Weeks **
Total Price: 12.00 € *
1 pcs.
11.9952 €
10 pcs.
11.1503 €
50 pcs.
10.0317 €
100 pcs.
8.6156 €
11 mm
20.2 mm
neofer
axial
0.58 T
Round magnet, plastic-bonded, 7.5 mm, 7 mm, 140 °C
Order No.:
 29G540
Manufacturer:
 Magnetfabrik Bonn
Manufacturer SKU:
 67.67.014
Available: 44 pcs. Leadtime: 2 Weeks **
Total Price: 6.97 € *
2 pcs.
3.4867 €
10 pcs.
3.1297 €
50 pcs.
2.7370 €
7.5 mm
7 mm
neofer
axial
0.58 T
Round magnet, plastic-bonded, 9.5 mm, 7 mm, 140 °C
Order No.:
 29G542
Manufacturer:
 Magnetfabrik Bonn
Manufacturer SKU:
 67.016
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 4.58 € *
1 pcs.
4.5815 €
10 pcs.
4.1293 €
50 pcs.
3.6295 €
100 pcs.
3.0940 €
9.5 mm
7 mm
neofer
axial
0.58 T