2410.1001 | Marquardt

Foot switch, momentary, 2 pole, 1 Form A (N/O), Off-(On), 6 A/250 VAC, 2410.1001

Order No.: 26G220
EAN: 4099889223064
MPN:
2410.1001
Series: 2410
Marquardt
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
76.6717 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
76.67 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6717 €
5 pcs.
72.0664 €
15 pcs.
69.3175 €
50 pcs.
66.2354 €
150 pcs.
63.4865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Foot switches series 2410, type Marquardt 2410.

Robust, extended useful life, slip-proof with rubber feet, with suspension opening, single- or double-pole or 2 x single-pole; Switching function: CO or NO, or CO/NO combination. Breaking capacity: 6.0 (2.5) A/250 VAC 5E4. Leakage current resistance: PTI 250. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: < 3.0 mm. Termination type: built-in socket terminals M 3, or connecting cable. Housing and foot plate material: PA, black. Contact material: Ag. Test logo: ENEC.

With connecting cable.

3.0 m connecting cable with Schuko-style plug and 0.25 m connecting cable with Schuko-style jack.

Technical attributes (type, number of poles, switching function, switch actuating force): 2410.1001, double-pole, NO contact, 45 ±7.0 N

Technical specifications
Connection Cable with german schuko-style plug and german schuko-style jack
Color of body black
Pin number 2 pole
Latching switching function 1 Form A (N/O)
Breaking capacity 6 A/250 VAC
Shift position Off-(On)
Degree of protection (IP) IP65/IP67
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Latching switching function
Pin number
Connection
Shift position
Breaking capacity
Color of body
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Connection
Shift position
Breaking capacity
Color of body
Degree of protection (IP)
Foot switch, momentary, 1 pole, 1 Form A (N/O), Off-(On), 6 A/250 VAC, 2410.0301
Order No.:
 26G213
Manufacturer:
 Marquardt
Manufacturer SKU:
 2410.0301
Available: 65 pcs. Leadtime: 14 Weeks ** Next delivery: 10 pcs. on 2024-07-04
Total Price: 28.50 € *
1 pcs.
28.5005 €
5 pcs.
26.7869 €
15 pcs.
25.7516 €
50 pcs.
24.6092 €
150 pcs.
23.5977 €
1 Form A (N/O)
1 pole
clamp connection M3
Off-(On)
6 A/250 VAC
black
IP65/IP67
Foot switch, momentary, 1 pole, 1 Form C (NO/NC), On-(On), 6 A/250 VAC, 2410.0401
Order No.:
 26G212
Manufacturer:
 Marquardt
Manufacturer SKU:
 2410.0401
Available: 140 pcs. Leadtime: 14 Weeks ** Next delivery: 10 pcs. on 2024-06-20
Total Price: 28.50 € *
1 pcs.
28.5005 €
5 pcs.
26.7869 €
15 pcs.
25.7516 €
50 pcs.
24.6092 €
150 pcs.
23.5977 €
1 Form C (NO/NC)
1 pole
clamp connection M3
On-(On)
6 A/250 VAC
black
IP65/IP67
Foot switch, momentary, 2 pole, 1 Form A (N/O), Off-(On), 6 A/250 VAC, 2410.1001
Order No.:
 26G220
Manufacturer:
 Marquardt
Manufacturer SKU:
 2410.1001
Available: 1 pcs. Leadtime: 14 Weeks **
Total Price: 76.67 € *
1 pcs.
76.6717 €
5 pcs.
72.0664 €
15 pcs.
69.3175 €
50 pcs.
66.2354 €
150 pcs.
63.4865 €
1 Form A (N/O)
2 pole
Cable with german schuko-style plug and german schuko-style jack
Off-(On)
6 A/250 VAC
black
IP65/IP67
Foot switch, momentary, 2 x 1 pole, 1 Form A (N/O), Off-(On), 6 A/250 VAC, 2410.0501
Order No.:
 26G214
Manufacturer:
 Marquardt
Manufacturer SKU:
 2410.0501
Available: 0 pcs. Leadtime: 14 Weeks ** Next delivery: 20 pcs. on 2024-07-02
Total Price: 29.40 € *
1 pcs.
29.4049 €
5 pcs.
27.6437 €
15 pcs.
26.5846 €
50 pcs.
25.4065 €
150 pcs.
24.3474 €
1 Form A (N/O)
2 x 1 pole
clamp connection M3
Off-(On)
6 A/250 VAC
black
IP65/IP67