2066.2103 | Marquardt
Analog pressure sensor, 5 VDC, -100 to 70 °C, 2066.2103
Unit Price (€ / pc.)
16.3149 € *
Available: 5 pcs.
Leadtime: 10 Weeks **
Analog pressure sensor, 2066.2103, Marquardt
Features
- Robust design and special materials
- Fully automatic 100% final test and calibration
- Suitable for high temperatures
- High quality
- High endurance
Applications
- HVAC technology
- Heat pumps
- Solar thermal systems
- Controlled pumps and valves
- Large household appliances
Technical specifications
Version | Analog pressure sensor | |
max. operating temperature | 70 °C | |
measurement range | 0-65 psi (0-4.5 bar/0-450 kPa) | |
min. operating temperature | -10 °C | |
Assembly | screw flange G3/8 | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | TN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |