1838.3502 | Marquardt

Rocker switch, black, 1 pole, On-Off-On, Changeover switch, 6 (4) A/250 VAC, IP40, unlit, unprinted

Order No.: 11G2702
EAN: 4099889185454
MPN:
1838.3502
Series: 1830
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 298 pcs.
Leadtime: 14 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, make and momentary action, series 1830, type Marquardt 1838.

Not illuminated, rocker without legend, single-pole; Breaking capacity: 6.0 (4.0) A/250 VAC. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 6.3 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, PA. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +105 °C). Test logo: ENEC, UL, CSA.

CO action switches with center OFF, not illuminated, 6.3 x 0.8 mm tab terminals.

Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1838.3502, single-pole, black, black, no legend

Technical specifications
Connection plug-in connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 30 x 11 mm
Pin number 1 pole
Latching switching function Changeover switch
Breaking capacity 6 (4) A/250 VAC
Shift position On-Off-On
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Actuator colour
Latching switching function
Connection
Wall thickness
Shift position
Design
contact surface
Pin number
illuminated
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Actuator colour
Latching switching function
Connection
Wall thickness
Shift position
Design
contact surface
Pin number
illuminated
Rocker switch, black, 1 pole, (On)-Off-(On), changeover switch ( pole), 6 (4) A/250 VAC, IP40, unlit, unprinted
Order No.:
 11G2706
Manufacturer:
 Marquardt
Manufacturer SKU:
 1838.1402
Available: 88 pcs. Leadtime: 14 Weeks ** Next delivery: 40 pcs. on 2024-06-21
Total Price: 4.97 € *
1 pcs.
4.9742 €
10 pcs.
4.3792 €
100 pcs.
3.8437 €
250 pcs.
3.6890 €
1000 pcs.
3.4629 €
6 (4) A/250 VAC
black
changeover switch ( pole)
plug-in connection
0.75 to 3 mm
(On)-Off-(On)
rectangular
silver-plated
1 pole
No