1855.1108 | Marquardt

Rocker switch, green, 2 pole, On-Off, off switch, 4 (1) A/250 VAC, IP40, illuminated, printed

Order No.: 11G2937
EAN: 4099889185959
MPN:
1855.1108
Series: 1855
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 95 pcs.
Next delivery: 400 pcs. on 2024-06-30
Leadtime: 14 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0575 €
100 pcs.
4.4387 €
250 pcs.
4.2840 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, illuminated oder not illuminated series 1855, type Marquardt 1855.

Double-pole, black, rocker with white legend; Breaking capacity: 4.0 (1.0) A/250 VAC. Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Termination type: 4.8 x 0.8 mm tab terminals oder solder terminals. Contact pitch: > 3.0 mm. Rocker and housing material: PA. Contacts: Ag. Terminals: silver-plated. Inflammability: UL 94 V-2. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.

Technical attributes (type, connection type, illumination, rocker color): 1855.1108, 4.8 x 0.8 mm tab terminals, green

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated Yes
Actuator colour green
contact surface silver-plated
min. Geräteausschnitt 19.2 x 12.9 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 4 (1) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
Connection
illuminated
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Wall thickness
Shift position
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Connection
illuminated
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Wall thickness
Shift position
Rocker switch, green, 2 pole, On-Off, off switch, 4 (1) A/250 VAC, IP40, illuminated, printed
Order No.:
 11G2937
Manufacturer:
 Marquardt
Manufacturer SKU:
 1855.1108
Available: 95 pcs. Leadtime: 14 Weeks ** Next delivery: 400 pcs. on 2024-06-30
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0575 €
100 pcs.
4.4387 €
250 pcs.
4.2840 €
1000 pcs.
3.9865 €
green
plug-in connection
Yes
rectangular
4 (1) A/250 VAC
off switch
silver-plated
2 pole
0.75 to 3 mm
On-Off
Rocker switch, black, 2 pole, On-Off, off switch, 4 (1) A/250 VAC, IP40, unlit, printed
Order No.:
 11G2828
Manufacturer:
 Marquardt
Manufacturer SKU:
 1852.1128
Available: 627 pcs. Leadtime: 14 Weeks **
Total Price: 3.95 € *
1 pcs.
3.9508 €
10 pcs.
3.4867 €
100 pcs.
3.0583 €
250 pcs.
2.9274 €
1000 pcs.
2.7489 €
black
plug-in connection
No
rectangular
4 (1) A/250 VAC
off switch
silver-plated
2 pole
0.75 to 3 mm
On-Off