1807.1102 | Marquardt

Signal light, 230 V (AC), red, Mounting 19.4 x 12.9 mm

Order No.: 34G100
EAN: 4099889583182
MPN:
1807.1102
Series: 1800
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 258 pcs.
Leadtime: 14 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3439 €
250 pcs.
3.2249 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, 1807.1102

With series resistor; Rated Voltage: 230 V, for snap-on mounting, panel thickness from 0.75 to 3.0 mm, housing and lens: PA, for devices of safety class II, can be used with rocker switches series 1800. Degree of protection: IP 40. Contacts: silver. Terminals: tinned. Ambient temperature connection/actuator side: –20 to +85 °C/–20 to +55 °C, certifications: UL, CSA.

Technical specifications
Connection faston plug 4.8 x 0.8 mm
Farbe der Beleuchtung red
Assembly snap-in
Rated voltage (AC) 230 V
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Rated voltage (AC)
Assembly
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Rated voltage (AC)
Assembly
Connection
Signal light, 230 V (AC), red, Mounting 19.4 x 12.9 mm
Order No.:
 34G100
Manufacturer:
 Marquardt
Manufacturer SKU:
 1807.1102
Available: 258 pcs. Leadtime: 14 Weeks **
Total Price: 4.34 € *
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3439 €
250 pcs.
3.2249 €
1000 pcs.
3.0107 €
red
230 V
snap-in
faston plug 4.8 x 0.8 mm
Signal light, 230 V (AC), green, Mounting 19.4 x 12.9 mm
Order No.:
 34G105
Manufacturer:
 Marquardt
Manufacturer SKU:
 1807.1108
Available: 457 pcs. Leadtime: 14 Weeks **
Total Price: 4.36 € *
1 pcs.
4.3554 €
10 pcs.
3.8318 €
100 pcs.
3.3558 €
250 pcs.
3.2368 €
1000 pcs.
3.0345 €
green
230 V
faston plug 4.8 x 0.8 mm