1837.8108 | Marquardt
Signal light, 230 V (AC), 230 V, green
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
150 pcs.
4.2840 €
600 pcs.
4.0579 €
1050 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal light, 1837.8108, Marquardt
Signal light, 230 V, quick-connect terminal, ambient temperature -20 °C to +100 °C.
Technical specifications
Connection | faston plug 6.3 x 0.8 mm | |
Farbe der Beleuchtung | green | |
Assembly | snap-in | |
Rated voltage | 230 V | |
Rated voltage (AC) | 230 V |
Download
Logistics
Country of origin | TN |
Original Packaging | Carton with 150 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |