MAX487ECSA+ | Maxim Integrated
Interface IC single transmitter/receiver RS-422/RS-485, MAX487ECSA+, SOIC-8
Unit Price (€ / pc.)
2.9274 € *
Available: 3,037 pcs.
Available in 5 Days: 860 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.0944 €
100 pcs.
1.7850 €
500 pcs.
1.5589 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX487ECSA+, maxim integrated
The MAX487ECSA+ is a low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited driver that minimizes EMI and reduce reflections caused by improperly terminated cables. Data rates are guaranteed up to 250 kbps.
Features
- For fault tolerant applications
- For space-constrained applications
- Full-duplex and half-duplex
Applications
- Low-power RS-485 transceivers
- Low-power RS-422 transceivers
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |