MAX824TEUK+T | Maxim Integrated

Processor Supervisor IC, SOT-23-5, MAX824TEUK+T

Order No.: 41S8004
EAN: 4099879104779
MPN:
MAX824TEUK+T
Series: MAX824
Maxim Integrated
default L
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 1,815 pcs.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
5 pcs.
2.8798 €
10 pcs.
2.4633 €
25 pcs.
2.1539 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage monitoring ICs, MAX824TEUK+T, maxim integrated

The MAX824TEUK+T is a microprocessor (µP) supervisory circuits combine reset output, watchdog, and manual reset input functions in 5-pin SOT23 and SC70 packages.

Features

  • Precision supply-voltage monitor
  • 140 ms min power-on reset
  • Power supply transient immunity
  • No external components

Applications

  • Computers and controllers
  • Embedded controllers
  • Intelligent instruments
  • Automotive systems
  • Critical µP monitoring
Technical specifications
Number of Regulators 1
Output voltage DC 0.3 V
Output current 20 mA
Enclosure SOT-23-5
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin US
Customs tariff number 85423990
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
Processor Supervisor IC, SOT-23-5, MAX824REUK+T
Order No.:
 41S7991
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX824REUK+T
Available: 1,790 pcs. Leadtime: 8 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
20 mA
SMD
0.3 V
-40 °C
125 °C
SOT-23-5
Processor Supervisor IC, SOT-23-5, MAX824TEUK+T
Order No.:
 41S8004
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX824TEUK+T
Available: 0 pcs. Available in 5 Days: 1,815 pcs. Leadtime: 1 Week **
Total Price: 2.88 € *
5 pcs.
2.8798 €
10 pcs.
2.4633 €
25 pcs.
2.1539 €
50 pcs.
1.9516 €
20 mA
SMD
0.3 V
-40 °C
125 °C
SOT-23-5