GSM18B05-P1J | MEAN WELL

Table power supply, 5 VDC, 3 A, 15 W, GSM18B05-P1J

Order No.: 62C1188
EAN: 4099891293765
MPN:
GSM18B05-P1J
Series: GSM18B
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 3 A
Width 54 mm
Input voltage AC 80-264 VAC/113-370 VDC
Height 33 mm
Length 79 mm
Power 15 W
efficiency 80 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs