GSM60B09-P1J | MEAN WELL

Table power supply, 9 VDC, 6 A, 54 W, GSM60B09-P1J

Order No.: 62C1272
EAN: 4099891294366
MPN:
GSM60B09-P1J
Series: GSM60B
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
38.5560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 6 A
Width 50 mm
Input voltage AC 80-264 VAC/120-370 VDC
Height 31.5 mm
Length 125 mm
Power 54 W
efficiency 87.5 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 18 VDC, 3.33 A, 60 W, GSM60B18-P1J
Order No.:
 62C1275
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B18-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
3.33 A
18 VDC
89 %
60 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 5 VDC, 6 A, 30 W, GSM60B05-P1J
Order No.:
 62C1270
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B05-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 35.94 € *
1 pcs.
35.938 €
6 A
5 VDC
81.5 %
30 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 9 VDC, 6 A, 54 W, GSM60B09-P1J
Order No.:
 62C1272
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B09-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
6 A
9 VDC
87.5 %
54 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 24 VDC, 2.5 A, 60 W, GSM60B24-P1J
Order No.:
 62C1276
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B24-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
2.5 A
24 VDC
90 %
60 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 12 VDC, 5 A, 60 W, GSM60B12-P1J
Order No.:
 62C1273
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM60B12-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.56 € *
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
5 A
12 VDC
88 %
60 W
80-264 VAC/120-370 VDC
50 mm
125 mm
31.5 mm
1