GST60A12-P1J | MEAN WELL

Table power supply, 12 VDC, 5 A, 60 W, GST60A12-P1J

Order No.: 62C1387
EAN: 4099891295288
MPN:
GST60A12-P1J
Series: GST60A
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
32.2490 € *
Available: 15 pcs.
Next delivery: 5 pcs. on 2024-10-14
Leadtime: 3 Weeks **
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desktop power supply, GST60A12-P1J, MEAN WELL

Features

  • Universal AC input
  • 3 pole AC inlet
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 5 A
Width 50 mm
Input voltage AC 90-264 VAC/135-370 VDC
Height 31.5 mm
Length 125 mm
Power 60 W
efficiency 89.5 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 12 VDC, 5 A, 60 W, GST60A12-P1J
Order No.:
 62C1387
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A12-P1J
Available: 15 pcs. Leadtime: 3 Weeks ** Next delivery: 5 pcs. on 2024-10-14
Total Price: 32.25 € *
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
5 A
12 VDC
89.5 %
60 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 24 VDC, 2.5 A, 60 W, GST60A24-P1J
Order No.:
 62C1390
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A24-P1J
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 5 pcs. on 2024-05-17
Total Price: 32.25 € *
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
2.5 A
24 VDC
90.5 %
60 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 5 VDC, 6 A, 30 W, GST60A05-P1J
Order No.:
 62C1384
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A05-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 27.79 € *
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
6 A
5 VDC
85.5 %
30 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1
Table power supply, 18 VDC, 3.33 A, 60 W, GST60A18-P1J
Order No.:
 62C1389
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST60A18-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 27.79 € *
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
3.33 A
18 VDC
89.5 %
60 W
90-264 VAC/135-370 VDC
50 mm
125 mm
31.5 mm
1