OWA-90E-30 | MEAN WELL

Table power supply, 30 VDC, 3 A, 90 W, OWA-90E-30

Order No.: 62C1419
EAN: 4099891295608
MPN:
OWA-90E-30
Series: OWA-90E
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
65.8308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.83 € *
Price list
Quantity
Price per unit*
1 pcs.
65.8308 €
5 pcs.
61.8681 €
50 pcs.
54.7757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 3 A
Width 63 mm
Input voltage AC 90-264 VAC/127-370 VDC
Height 37.5 mm
Length 171 mm
Power 90 W
efficiency 90 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
Table power supply, 36 VDC, 2.5 A, 90 W, OWA-90E-36
Order No.:
 62C1420
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-90E-36
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.86 € *
1 pcs.
51.8602 €
5 pcs.
48.7543 €
50 pcs.
43.1494 €
200 pcs.
40.6623 €
2.5 A
36 VDC
91 %
90-264 VAC/127-370 VDC
63 mm
171 mm
37.5 mm
1
90 W
Table power supply, 12 VDC, 7.5 A, 90 W, OWA-90E-12
Order No.:
 62C1415
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-90E-12
Available: 0 pcs. Leadtime: On Request **
Total Price: 59.98 € *
1 pcs.
59.976 €
7.5 A
12 VDC
89 %
90-264 VAC/127-370 VDC
63 mm
171 mm
37.5 mm
1
90 W
Table power supply, 30 VDC, 3 A, 90 W, OWA-90E-30
Order No.:
 62C1419
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-90E-30
Available: 0 pcs. Leadtime: On Request **
Total Price: 65.83 € *
1 pcs.
65.8308 €
5 pcs.
61.8681 €
50 pcs.
54.7757 €
3 A
30 VDC
90 %
90-264 VAC/127-370 VDC
63 mm
171 mm
37.5 mm
1
90 W