HDR-100-15N | MEAN WELL

Power supply, 13.5 to 18 VDC, 6.5 A, 97 W, HDR-100-15N

Order No.: 62C1509
EAN: 4099891285722
MPN:
HDR-100-15N
Series: HDR-100
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
44.8868 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.89 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, HDR-100-15N, MEAN WELL

HDR-100-15N is an economical, ultra-slim 100 W DIN rail power supply. The housing is only 70 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -30 °C and 70 °C under air convection.

Features

  • Power consumption without load <0.3 W
  • Insulation class II
  • Limited energy source
  • DC output voltage adjustable
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Budgetary control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical device
Technical specifications
Number of outputs 1
Output voltage DC 13.5 to 18 VDC
Output current 6.5 A
Width 70 mm
Input voltage AC 85-264 VAC, 120-370 VDC
Height 90 mm
Power 97 W
Depth 54.5 mm
efficiency 89 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Height
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Height
Number of outputs
Power supply, 12 to 13.8 VDC, 7.1 A, 85 W, HDR-100-12
Order No.:
 62C1507
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 HDR-100-12
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.89 € *
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
7.1 A
12 to 13.8 VDC
88 %
85 W
54.5 mm
85-264 VAC, 120-370 VDC
70 mm
90 mm
1
Power supply, 43.2 to 55.2 VDC, 1.92 A, 92 W, HDR-100-48
Order No.:
 62C1511
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 HDR-100-48
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.89 € *
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
1.92 A
43.2 to 55.2 VDC
90 %
92 W
54.5 mm
85-264 VAC, 120-370 VDC
70 mm
90 mm
1
Power supply, 13.5 to 18 VDC, 6.5 A, 97 W, HDR-100-15N
Order No.:
 62C1509
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 HDR-100-15N
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 44.89 € *
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
6.5 A
13.5 to 18 VDC
89 %
97 W
54.5 mm
85-264 VAC, 120-370 VDC
70 mm
90 mm
1
Power supply, 21.6 to 29 VDC, 3.83 A, 92 W, HDR-100-24
Order No.:
 62C1510
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 HDR-100-24
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.35 € *
1 pcs.
44.3513 €
3.83 A
21.6 to 29 VDC
90 %
92 W
54.5 mm
85-264 VAC, 120-370 VDC
70 mm
90 mm
1