NDR-120-24 | MEAN WELL
Power supply, 24 to 28 VDC, 5 A, 120 W, NDR-120-24
Power supply, NDR-120-24, MEAN WELL
NDR-120-24 is an economical, slim 120 W DIN rail power supply. The housing is only 40 mm wide, which allows space savings in the control cabinet. This unit is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -20 °C and 70 °C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 5 A | |
Width | 40 mm | |
Input voltage AC | 90-264 VAC, 127-370 VDC | |
Height | 125.2 mm | |
Power | 120 W | |
Depth | 113.5 mm | |
efficiency | 88 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |