GS15E-6P1J | MEAN WELL

Plug-in power supply, 24 VDC, 620 mA, 15 W, GS15E-6P1J

Order No.: 62C1128
EAN: 4099891292126
MPN:
GS15E-6P1J
Series: GS15E
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
27.7865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 620 mA
Width 71 mm
Input voltage AC 90-264 VAC/135-370 VDC
Height 50 mm
Length 34 mm
Power 15 W
efficiency 80 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs