GSM36E12-P1J | MEAN WELL
Plug-in power supply, 12 VDC, 3 A, 36 W, GSM36E12-P1J
Power supply, GSM36E12-P1J, MEAN WELL
Features
- Universal AC input
- 2 pole EURO plug
- No load power consumption <0.1 W
- Fully enclosed plastic case
- LED indicator for power on
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 3 A | |
Width | 54 mm | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Height | 33 mm | |
Length | 79 mm | |
Power | 36 W | |
efficiency | 86 % |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |