1SS09-22.5 | MEC Switches
Cap, round, Ø 6.5 mm, (H) 22.5 mm, black, for short-stroke pushbutton Multimec 5E, 1SS09-22.5
Switch cap, 1SS09-22.5, MEC
MEC switch cap is designed to be mounted on the Multimec 5G series of tactile switches, made of polyamide, black.
Version | round | |
diameter | 6.5 mm | |
Colour | black | |
Suitable for | short-stroke pushbutton Multimec 5E | |
Height | 22.5 mm | |
Accessory Type | cap |
Country of origin | DK |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |