ME-UM203 | Meilhaus
USB multi-function instrument
USB 2-channel multifunctional instruments, type Meilhaus Mephisto Scope UM.
Oscilloscope, spectrum analyzer, logic analyzer, voltmeter, digital switch box, analog and digital data logger in a single USB module; Resolution: 16-bit, max. 500 kHz. Input range: ±100 mV to ±10 V. Input impedance: 850 kohm. Functionality in the modes oscilloscope/DSO, spectrum analyzer and analog data logger: time, XY, FFT. Sampling rate: 1 ms/s per channel. Analog bandwidth: 1.0 MHz. Trigger: external, manual, delay. Functionality in voltmeter mode: sampling rate 2 x 1.0 S/s, analog bandwidth DC 40 kHz. Channels: 16 simultaneous channel, 8 of which as trigger channels. Sampling rate: 100 kS/s. Trigger: manual, external, delay. 24 programmable discrete I/Os. Outputs with readback function. Expansion with relay or optoelectronic isolating function supported for ME-UB series. PC interface: USB 2.0. Power supply: 5.0 V/0.85 W from PC via USB port. Connections: 2 x BNC jacks, 26-pole sub-D socket, USB. Display: 2 LEDs for status and self-diagnostics. Operating temperatures: 0 to +70 °C. Dimensions: W 110 x H 35 x D 136 mm (with sockets/feet). Weight: 420 g.
Type Mephisto Scope UM203.
Offline/stand-alone logging function: Data logging to SD memory card, in offline mode supply via power adapter. Supplied with USB cable, 26-pole sub-D mating plug, power adapter, SD memory card, SD card reader, software.
Type: Mephisto Scope UM203, USB multifunctional instrument
Country of origin | DE |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |