268.03 | Mentor

Front panel/module handle

Order No.: 20H232
EAN: 4099889552294
MPN:
268.03
26803
Series: 268
Mentor
default L
Image may differ
Unit Price (€ / pc.)
5.1170 € *
Available: 140 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.5101 €
50 pcs.
4.1888 €
150 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel/module handles, Mentor, type 268../3268.

Made of ground aluminum, anodized silky mat.

Aluminum-colored version, type 268.

Technical attributes (type, dimension a/b): 268.03, 133.4/146.5 mm

Technical specifications
Version handle
Design straight
Type of mounting screw
Width 12.2 mm
Colour gray
Height 40 mm
Length 146.5 mm
Material aluminum
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Type of mounting
Length
Material
Version
Width
Height
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Type of mounting
Length
Material
Version
Width
Height
Colour
Front panel/module handle
Order No.:
 20H2274
Manufacturer:
 Mentor
Manufacturer SKU:
 268.2
Available: 100 pcs. Leadtime: 2 Weeks **
Total Price: 4.01 € *
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.1059 €
250 pcs.
2.9750 €
1000 pcs.
2.7846 €
straight
screw M5
102 mm
aluminum
handle
12.2 mm
40 mm
gray
Front panel/module handle
Order No.:
 20H232
Manufacturer:
 Mentor
Manufacturer SKU:
 268.03
Available: 140 pcs. Leadtime: 1 Week **
Total Price: 5.12 € *
1 pcs.
5.1170 €
10 pcs.
4.5101 €
50 pcs.
4.1888 €
150 pcs.
4.0103 €
straight
screw
146.5 mm
aluminum
handle
12.2 mm
40 mm
gray
Front panel/module handle
Order No.:
 20H2280
Manufacturer:
 Mentor
Manufacturer SKU:
 268.5
Available: 13 pcs. Leadtime: On Request **
Total Price: 7.75 € *
1 pcs.
7.7469 €
10 pcs.
6.8306 €
50 pcs.
6.3546 €
150 pcs.
6.0809 €
angled
screw M5
249 mm
aluminum
handle
12.2 mm
40 mm
gray
Front panel/module handle
Order No.:
 20H2272
Manufacturer:
 Mentor
Manufacturer SKU:
 268.1
Available: 206 pcs. Leadtime: 3 Weeks **
Total Price: 3.59 € *
1 pcs.
3.5938 €
10 pcs.
3.1654 €
100 pcs.
2.7727 €
250 pcs.
2.6656 €
1000 pcs.
2.4990 €
straight
screw M5
69 mm
aluminum
handle
12.2 mm
40 mm
gray
Front panel/module handle
Order No.:
 20H2276
Manufacturer:
 Mentor
Manufacturer SKU:
 268.3
Available: 87 pcs. Leadtime: 1 Week **
Total Price: 4.36 € *
1 pcs.
4.3554 €
10 pcs.
3.8318 €
50 pcs.
3.5700 €
150 pcs.
3.4153 €
straight
screw M5
134 mm
aluminum
handle
12.2 mm
40 mm
gray
Front panel/module handle
Order No.:
 20H2278
Manufacturer:
 Mentor
Manufacturer SKU:
 268.4
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 50 pcs. on 2024-06-04
Total Price: 4.99 € *
1 pcs.
4.9861 €
10 pcs.
4.3911 €
50 pcs.
4.0817 €
straight
screw M5
194 mm
aluminum
handle
12.2 mm
40 mm
gray