3312.1401 | Mentor

Carrying handle, 140 mm, 4.5 cm, Anodised aluminium

Order No.: 20H2666
EAN: 4099889552560
MPN:
3312.1401
33121401
Series: 3312.1
Mentor
default L
Image may differ
Unit Price (€ / pc.)
14.2919 € *
Available: 39 pcs.
Next delivery: 50 pcs. on 2024-05-28
Leadtime: 3 Weeks **
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2919 €
10 pcs.
12.5664 €
50 pcs.
11.7215 €
150 pcs.
11.1979 €
500 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrying handles, type Mentor 3312.

Ergonomic design. For heavy loads and safe handling in pull, push or lifting applications, for example doors, machine and system units, covers and equipment; Handle and holder: anodized aluminum, colorless or black. Carrying capacity: 1000 N. Delivery: includes screws and washers.

Technical attributes (dimension A, screw, color): 3312.1401, A 140 mm, M 8 x 12, aluminum-colored

Technical specifications
Version handle
Design straight
Type of mounting screw M8
Drilling distance 140 mm
Width 20 mm
Colour natural
Height 45 mm
Length 164 mm
Material aluminum
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of mounting
Length
Drilling distance
Colour
Material
Design
Version
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 20H2666

Manufacturer SKU:

 3312.1401

 

Available: 39 pcs. Next delivery: 50 pcs. on 2024-05-28 Leadtime: 3 Weeks **
14.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2919 €
10 pcs.
12.5664 €
50 pcs.
11.7215 €
150 pcs.
11.1979 €
500 pcs.
10.6386 €