427.611 | Mentor

Pointer knob, 6 mm, plastic, black, H 14 mm, 427.611

Order No.: 24H4438
EAN: 4099889346657
MPN:
427.611
427611
Series: 42..
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pointer knobs, plastic, type Mentor 427.

Ergonomic knobs made of thermoplastic, with collet mount, knob length 19.5 mm. The caps are available on separate order.

Technical attributes (type, for shaft diameter SD, knob color): 427.611, SD 6.0 mm, black

Technical specifications
Version pointer knob
Type of mounting collet mounting
Colour black
For shaft diameter 6 mm
Height 14 mm
Marking Yes
Material plastic
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 24H4442

Manufacturer SKU:

 499.643

 

Available: 104 pcs. Leadtime: 1 Week **
0.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4522 €
50 pcs.
0.4046 €
250 pcs.
0.3570 €
1000 pcs.
0.3213 €
2000 pcs.
0.2880 €
Variations
Height
For shaft diameter
Material
Marking
Type of mounting
Version
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
For shaft diameter
Material
Marking
Type of mounting
Version
Colour
Pointer knob, 6 mm, plastic, black, H 15 mm, 428.611
Order No.:
 24H4456
Manufacturer:
 Mentor
Manufacturer SKU:
 428.611
Available: 63 pcs. Leadtime: 2 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.0226 €
100 pcs.
2.6418 €
250 pcs.
2.5347 €
1000 pcs.
2.3800 €
15 mm
6 mm
plastic
Yes
collet mounting
pointer knob
black
Pointer knob, 6 mm, plastic, black, H 17 mm, 429.611
Order No.:
 24H4478
Manufacturer:
 Mentor
Manufacturer SKU:
 429.611
Available: 38 pcs. Leadtime: 2 Weeks **
Total Price: 4.02 € *
1 pcs.
4.0222 €
10 pcs.
3.5462 €
100 pcs.
3.1178 €
250 pcs.
2.9869 €
1000 pcs.
2.7846 €
17 mm
6 mm
plastic
Yes
collet mounting
pointer knob
black
Pointer knob, 4 mm, plastic, black, H 14 mm, 427.411
Order No.:
 24H4432
Manufacturer:
 Mentor
Manufacturer SKU:
 427.411
Available: 19 pcs. Leadtime: 1 Week ** Next delivery: 50 pcs. on 2024-06-18
Total Price: 2.87 € *
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €
14 mm
4 mm
plastic
Yes
collet mounting
pointer knob
black
Pointer knob, 6 mm, plastic, black, H 14 mm, 427.611
Order No.:
 24H4438
Manufacturer:
 Mentor
Manufacturer SKU:
 427.611
Available: 100 pcs. Leadtime: 7 Weeks **
Total Price: 2.87 € *
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €
14 mm
6 mm
plastic
Yes
collet mounting
pointer knob
black