4458.6317 | Mentor
Pointer knob, 6 mm, plastic, black, Ø 17 mm, H 13 mm, 4458.6317
Unit Price (€ / pc.)
1.2614 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
25 pcs.
1.0710 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic dials, type Mentor 4458.
With set screw; Color: black, Material: ABS.
Technical attributes (type, knob diameter): 4458.6317, D 17 mm
Technical specifications
Version | pointer knob | |
Type of mounting | screw mounting | |
diameter | 17 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 13 mm | |
Marking | No | |
Material | plastic |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |