1813.2235 | Mentor

2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1813.2235

Order No.: 39G1682
EAN: 4099889673852
MPN:
1813.2235
18132235
Series: 1813
Mentor
default L
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 377 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
25 pcs.
1.8326 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test jack ø 2 mm, 1813.2235, Mentor

This double insulated test terminal is suitable for connectors Ø 2 mm. The insulated test terminal is provided with lateral fins and grooves, which interlock when stacking the insulated test terminal thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawing forces. A plastic dowel serves as additional mechanical fixing point on the printed circuit board. The collar at the face of the component guarantees the mounting point at the front panel and preservation from short circuit between test terminal and front panel.

Technical specifications
Connection PCB connection
Version test socket
Rated Voltage 60 V
Rated current 1 A
Touch safe No
diameter 2 mm
Installation diameter 3.8 mm
Colour black
contact surface tin-plated
Length 12.5 mm
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Connection
diameter
Version
Rated Voltage
Rated current
Length
Colour
Installation diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Connection
diameter
Version
Rated Voltage
Rated current
Length
Colour
Installation diameter
2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1813.2235
Order No.:
 39G1682
Manufacturer:
 Mentor
Manufacturer SKU:
 1813.2235
Available: 377 pcs. Leadtime: On Request **
Total Price: 2.14 € *
1 pcs.
2.1420 €
25 pcs.
1.8326 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
tin-plated
PCB connection
2 mm
test socket
60 V
1 A
12.5 mm
black
3.8 mm
2 mm test socket, solder connection, black, 1813.2231
Order No.:
 35F357
Manufacturer:
 Mentor
Manufacturer SKU:
 1813.2231
Available: 246 pcs. Leadtime: 1 Week **
Total Price: 1.74 € *
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
nickel-plated
solder connection
2 mm
test socket
60 V
1 A
12.5 mm
black