1816.2138 | Mentor

2 mm switching socket, solder connection, black, 1816.2138

Order No.: 35F3646
EAN: 4099889673784
MPN:
1816.2138
18162138
Series: 1816.21
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 54 pcs.
Leadtime: 5 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.6057 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch jack ø 2 mm, 1816.2138, Mentor

This single switch jack is suitable for connectors Ø 2 mm in order to operate printed circuits. The switch jack is equipped with lateral fins and grooves, which interlock when stacking the switch jack thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawel forces. The collar at the face of the component guarantees the mounting point in the front panel and preservation from short circuit between test terminal and front panel.

Technical specifications
Connection solder connection
Version switching socket
Rated Voltage 60 V
Rated current 1 A
Touch safe No
diameter 2 mm
Colour black
contact surface nickel-plated
Length 11 mm
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Rated current
Length
Connection
diameter
Version
Rated Voltage
Colour
Installation diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Rated current
Length
Connection
diameter
Version
Rated Voltage
Colour
Installation diameter
2 mm switching socket, solder connection, black, 1816.2132
Order No.:
 35F3642
Manufacturer:
 Mentor
Manufacturer SKU:
 1816.2132
Available: 111 pcs. Leadtime: 2 Weeks **
Total Price: 3.88 € *
1 pcs.
3.8794 €
10 pcs.
3.4272 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
1000 pcs.
2.6894 €
nickel-plated
1 A
11 mm
solder connection
2 mm
switching socket
60 V
black
2 mm switching socket, solder connection, black, 1816.2138
Order No.:
 35F3646
Manufacturer:
 Mentor
Manufacturer SKU:
 1816.2138
Available: 54 pcs. Leadtime: 5 Weeks **
Total Price: 4.09 € *
1 pcs.
4.0936 €
10 pcs.
3.6057 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8441 €
nickel-plated
1 A
11 mm
solder connection
2 mm
switching socket
60 V
black