2662.1003 | Mentor
Metal socket for LEDs
Unit Price (€ / pc.)
3.6176 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metall-holder for 3 mm LED type Mentor 2662
type: 2662.1003
with inner reflector, removable snap-on insert.
Housing material: CuZn, dull black
Insert: PC, black
Connections: tinned
Operating temperatures: - 40 to +85 °C
Bushing mount: M 6 x 0.75
Technical specifications
Suitable for | LED 3 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |