2818.3160 | Mentor

Spacer for LEDs

Order No.: 32G2786
EAN: 4099879021922
MPN:
2818.3160
28183160
Series: 2818
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 1,445 pcs.
Leadtime: 4 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacer, type Mentor 2818

Type: 2818.3160

For LEDs with 3.0 mm diameter

Lenght: 16 mm

Housing: PC, black

Operating temperatures: - 40 to +85 °C

Technical specifications
Colour black
Suitable for LED
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Suitable for
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Suitable for
Spacer for LEDs
Order No.:
 32G2768
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3120
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED
Spacer for LEDs
Order No.:
 32G2762
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3090
Available: 1,283 pcs. Leadtime: 4 Weeks **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2788
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3170
Available: 306 pcs. Leadtime: 1 Week **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED
Spacer for LEDs
Order No.:
 32G2750
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3045
Available: 1,349 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2764
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3102
Available: 426 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2756
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3070
Available: 1,218 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2760
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3085
Available: 195 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2786
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3160
Available: 1,445 pcs. Leadtime: 4 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED
Spacer for LEDs
Order No.:
 32G2780
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3130
Available: 629 pcs. Leadtime: 1 Week **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED
Spacer for LEDs
Order No.:
 32G2784
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3150
Available: 961 pcs. Leadtime: 1 Week **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED
Spacer for LEDs
Order No.:
 32G2758
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3076
Available: 1,753 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2782
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3140
Available: 913 pcs. Leadtime: 3 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED
Spacer for LEDs
Order No.:
 32G2752
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3051
Available: 175 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2766
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3110
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1,365 pcs. on 2024-08-06
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED
Spacer for LEDs
Order No.:
 32G2754
Manufacturer:
 Mentor
Manufacturer SKU:
 2818.3065
Available: 0 pcs. Leadtime: On Request ** Next delivery: 952 pcs. on 2024-06-04
Total Price: 0.17 € *
0 pcs.
0.1654 €
black
LED