RTF.5020 | Mentor
Touch dimmers for LEDs
Unit Price (€ / pc.)
0.5236 € *
Available: 622 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.3570 €
250 pcs.
0.2844 €
1000 pcs.
0.2392 €
2500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic sockets for 5.0 mm LEDs, type Mentor RTF 5020.
Type: RTF 5020, LED socket, 5.0 mm
Technical specifications
Colour | black | |
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |