1282.1400 | Mentor

Light guide 1282.1400

Order No.: 39G1266
EAN: 4099879019479
MPN:
1282.1400
12821400
Series: 1282.1
Mentor
default L
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2019 €

Light guide, 1282.1400, Mentor

Single light guide, frontpanel, counterbore, round.

Technical specifications
Version countersunk head
Assembly front plate
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Light guide 1282.1500
Order No.:
 39G1268
Manufacturer:
 Mentor
Manufacturer SKU:
 1282.1500
Available: 435 pcs. Leadtime: 2 Weeks **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
countersunk head
front plate
Light guide, Senkkopf, 7.5 mm, PC glasklar
Order No.:
 31G8851
Manufacturer:
 Mentor
Manufacturer SKU:
 1282.1100
Available: 1,560 pcs. Leadtime: 1 Week **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
countersunk head
front plate
Light guide, Senkkopf, 45 mm, PC glasklar
Order No.:
 31G8858
Manufacturer:
 Mentor
Manufacturer SKU:
 1282.1401
Available: 335 pcs. Leadtime: 1 Week **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
countersunk head
front plate
Light guide, sphärischen Kopf, 7 mm, PC glasklar
Order No.:
 31G8831
Manufacturer:
 Mentor
Manufacturer SKU:
 1282.1000
Available: 1,162 pcs. Leadtime: 4 Weeks **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
spherical
front plate
Light guide, Senkkopf, 6.2 mm, PC glasklar
Order No.:
 31G8853
Manufacturer:
 Mentor
Manufacturer SKU:
 1282.1200
Available: 1,474 pcs. Leadtime: 1 Week **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
countersunk head
front plate
Light guide 1282.1400
Order No.:
 39G1266
Manufacturer:
 Mentor
Manufacturer SKU:
 1282.1400
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate