1293.1900 | Mentor

Light guide 1293.1900

Order No.: 39G1309
EAN: 4099879019660
MPN:
1293.1900
12931900
Series: 1293.1
Mentor
default L
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2019 €

Light guide, 1293.1900, Mentor

Single light guide, frontpanel, counterbore, round.

Technical specifications
Version countersunk head
Assembly front plate
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Light guide, Senkkopf, 43 mm, PC glasklar
Order No.:
 31G8864
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1301
Available: 602 pcs. Leadtime: On Request **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
countersunk head
front plate
Light guide, Senkkopf, 45 mm, PC glasklar
Order No.:
 31G8862
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1401
Available: 760 pcs. Leadtime: 1 Week **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
countersunk head
front plate
Light guide 1293.1400
Order No.:
 39G1304
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1400
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate
Light guide 1293.1100
Order No.:
 39G1300
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate
Light guide 1293.1900
Order No.:
 39G1309
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1900
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate
Light guide 1293.1800
Order No.:
 39G1308
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1800
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate
Light guide 1293.1500
Order No.:
 39G1306
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1500
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate
Light guide 1293.1700
Order No.:
 39G1307
Manufacturer:
 Mentor
Manufacturer SKU:
 1293.1700
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.20 € *
100 pcs.
1.2019 €
countersunk head
front plate