1801.2033 | Mentor
LED signal light, red, 4 mcd, pitch 2.54 mm, LED number: 1
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: On Request **
Signal lamp, 1801.2033, Mentor
This component combines technical functionality and a high variability of application technology. The LED elements are available in any color and meet the ruling norms of industrial electronics.
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 2.8 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.004 cd | |
Assembly | through hole | |
Rated current | 2 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |