2692.8321 | Mentor

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1

Order No.: 31G8612
EAN: 4099889582659
MPN:
2692.8321
26928321
Series: 2692.8
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.6283 €
100 pcs.
5.8072 €
250 pcs.
5.5811 €
1000 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor 2692../2693.

Diode diameter: 5.0 mm, with integrated series resistor and inner or outer reflector. Housing material: CuZn, chrome finished or dull black. Insert: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Bushing mount: M 8 x 0.75. Technical data LEDs: red, on-state voltage (typically/max.) at 20 mA: 2.25/2.5 V. On-state current (max.): 25 mA. Wavelength: 660 nm. Luminous intensity (min./typically) at 10 mA: 1.8/5.0 mcd. Color: yellow. On-state voltage (typically/max.) at 20 mA: 2.1/2.5 V. On-state current (max.): 30 mA. Wavelength: 588 nm. Luminous intensity (min./typically) at 10 mA: 5.0/20 mcd. Color: green. On-state voltage (typically/max.) at 20 mA: 2.0/2.5 V. On-state current (max.): 25 mA. Wavelength: 568 nm. Luminous intensity (min./typically) at 10 mA: 5.0/20 mcd.

With inner reflector, chrome finished, type 2692.

Technical attributes (type, rated voltage/rated current, LED color): 2692.8321, 24 V/20 mA, red

Technical specifications
Connection solder connection
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung red
Luminous intensity 0.01 cd
Assembly central Mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Rated voltage (DC)
Rated current
Grid
Assembly
Connection
Installation diameter
Diode Diameter
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Rated voltage (DC)
Rated current
Grid
Assembly
Connection
Installation diameter
Diode Diameter