HUS-11.0592-18-30/50/4085 | Mercury

Crystal, 11.0592 MHz, 18 pF, ±30 ppm, 40 Ω, THT

Order No.: 78D420
EAN: 4099879150035
MPN:
HUS-11.0592-18-30/50/4085
Series: HUS
Mercury
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4879 €

Crystals, type Mercury HUS.

Industrial standard HC49/S; frequency tolerance: ±30 ppm at +25 °C. Temperature stability: ±50 ppm. Load capacitance: 18 pF. Operating temperatures: –40 to +85 °C. Aging: max. ±3.0 ppm in year 1, ±1.0 ppm per year after that.


Technical attributes (type, rated frequency, ESR): 11.05920 MHz, 40 ohm

Technical specifications
Width 4.3 mm
ESR (Equivalent Series Resistance) 40 Ω
Frequency 11.0592 MHz
Frequency stability +/-50
Height 3.5 mm
Length 10.7 mm
Load Capacity 18 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency
Width
Length
Tolerance
Load Capacity
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency
Width
Length
Tolerance
Load Capacity
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Crystal, 20 MHz, 18 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D434
Manufacturer:
 Mercury
Manufacturer SKU:
 HUS-20.000-18-30/50/4085
Available: 115 pcs. Leadtime: On Request **
Total Price: 8.92 € *
25 pcs.
0.3570 €
125 pcs.
0.3213 €
500 pcs.
0.2951 €
2000 pcs.
0.2713 €
5000 pcs.
0.2523 €
20 MHz
4.3 mm
10.7 mm
±30 ppm
18 pF
3.5 mm
THT
-40 °C
+/-50
85 °C
Crystal, 4 MHz, 18 pF, ±30 ppm, 120 Ω, THT
Order No.:
 78D404
Manufacturer:
 Mercury
Manufacturer SKU:
 HUS-4.000-18-30/50/4085
Available: 770 pcs. Leadtime: On Request **
Total Price: 0.31 € *
1 pcs.
0.3094 €
4 MHz
4.3 mm
10.7 mm
±30 ppm
18 pF
3.5 mm
THT
-40 °C
+/-50
85 °C
Crystal, 8 MHz, 18 pF, ±30 ppm, 60 Ω, THT
Order No.:
 78D414
Manufacturer:
 Mercury
Manufacturer SKU:
 HUS-8.000-18-30/50/4085
Available: 990 pcs. Leadtime: On Request **
Total Price: 0.24 € *
1 pcs.
0.2404 €
8 MHz
4.3 mm
10.7 mm
±30 ppm
18 pF
3.5 mm
THT
-40 °C
+/-50
85 °C
Crystal, 25 MHz, 18 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D440
Manufacturer:
 Mercury
Manufacturer SKU:
 HUS-25.000-18-30/50/4085
Available: 291 pcs. Leadtime: On Request **
Total Price: 0.28 € *
1 pcs.
0.2832 €
25 MHz
4.3 mm
10.7 mm
±30 ppm
18 pF
3.5 mm
THT
-40 °C
+/-50
85 °C
Crystal, 11.0592 MHz, 18 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D420
Manufacturer:
 Mercury
Manufacturer SKU:
 HUS-11.0592-18-30/50/4085
Available: 80 pcs. Leadtime: 2 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
11.0592 MHz
4.3 mm
10.7 mm
±30 ppm
18 pF
3.5 mm
THT
-40 °C
+/-50
85 °C
Crystal, 16 MHz, 18 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D428
Manufacturer:
 Mercury
Manufacturer SKU:
 HUS-16.000-18-30/50/4085
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.28 € *
1000 pcs.
0.2796 €
16 MHz
4.3 mm
10.7 mm
±30 ppm
18 pF
3.5 mm
THT
-40 °C
+/-50
85 °C