MFR-1351 | METCAL

1-Channel Soldering/desoldering station, MFR Series, METCAL MFR-1351, 60 W, 240 VAC

Order No.: 10L2735
EAN: 4099891388614
MPN:
MFR-1351
Series: MFR
METCAL
default L
Image may differ
Unit Price (€ / pc.)
1,029.35 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,029.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,029.35 €

Soldering system, MFR-1351, Metcal

The MFR-1300 Series Desoldering and Rework Systems are standalone equipment. The power supply features an internal pump providing 0.7 bar pressure and 60 watts of SmartHeat-Technology that makes through-hole desoldering easy and keeps your products safe from board damage. The new handpiece has been designed to be used in two configurations. As standard, the MFR-H5-DS desolder tool is a pencil grip design and a clip-on grip enables the handpiece to be used in a pistol style. The Solder collection chamber has a large capacity and the innovative replaceable tips enables reduced downtime and quicker changeover. Since the system has two switchable ports it can be used in addition with a soldering tip, cartridge or tweezers handpiece.

Features

  • SmartHeat Technology provides exceptional power for high thermal demand applications
  • Single or Dual simultaneous outputs allow for single/dual hand-piece use
  • Desoldering (upgrade kit MX-UK5) and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
  • Ergonomic handpieces for operator safety and comfort
  • Five hand-pieces available for increased application solutions for soldering

Ordering information

  • MFR-PS1300 Power Supply
  • MFR-H5-DS Desolder Hand-Piece
  • MFR-WSDSU Workstand
  • WS1 Workstand
  • AC-CP2 Cartridge Removal Pad, 2 x
Technical specifications
Number of outputs 1
Version Soldering/desoldering station
ESD protection Yes
Power 60 W
max. operating temperature 40 °C
min. operating temperature 10 °C
Voltage 240 VAC
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Desoldering tip
Image may differ

Order No.:

 10L2706

Manufacturer SKU:

 DFP-CN2

 

Available: 0 pcs. Leadtime: 10 Weeks **
44.39 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.387 €
Variations
Version
Number of outputs
Voltage
min. operating temperature
max. operating temperature
ESD protection
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Number of outputs
Voltage
min. operating temperature
max. operating temperature
ESD protection
Power