24LC08B-IP | Microchip
EEPROM 8 kbit, PDIP-8, 24LC08B-IP
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
EEPROM, 24LC08B-IP, ATMEL
The 24LC08B-IP is an 8-Kbit electrically erasable PROM (EEPROM). This device is organized as four blocks of 256 x 8-bit memory with a two-wire serial interface.
Features
- Low-power CMOS technology
- Schmitt trigger inputs for noise suppression
- Self-timed erase/write cycle
- Hardware write-protect
- ESD Protection
Technical specifications
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 2.5-5.5 V | |
Memory size | 8 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Bar with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |