AT90CAN64-16AU | Microchip

AVR microcontroller, 8 bit, 16 MHz, TQFP-64, AT90CAN64-16AU

Order No.: 64S2992
EAN: 4099879133502
MPN:
AT90CAN64-16AU
Series: AT90CAN
Microchip
default L
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Available in 5 Days: 730 pcs.
Leadtime: 1 Week **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.6628 €

CMOS 8-bit microcontroller, AT90CAN64-16AU, ATMEL

The AT90CAN64-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Programmable watchdog timer with on-chip oscillator
  • On-chip analog comparator
  • Power-on reset and programmable Brown-out detection
Technical specifications
Number of I/Os 53
Number of pins 64
Version Flash
Enclosure TQFP-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 4 KB
Voltage 2.7-5.5 V
Memory size 64 KB
Clock frequency 16 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Memory size
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Core Size
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Memory size
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Core Size
Enclosure
AVR microcontroller, 8 bit, 16 MHz, TQFP-64, AT90CAN32-16AU
Order No.:
 64S2990
Manufacturer:
 Microchip
Manufacturer SKU:
 AT90CAN32-16AU
Available: 0 pcs. Available in 5 Days: 1,355 pcs. Leadtime: 1 Week **
Total Price: 8.23 € *
5 pcs.
8.2348 €
32 KB
AVR
16 MHz
Flash
53
SMD
2.7-5.5 V
-40 °C
64
85 °C
8 bit
TQFP-64
AVR microcontroller, 8 bit, 16 MHz, TQFP-64, AT90CAN64-16AU
Order No.:
 64S2992
Manufacturer:
 Microchip
Manufacturer SKU:
 AT90CAN64-16AU
Available: 0 pcs. Available in 5 Days: 730 pcs. Leadtime: 1 Week **
Total Price: 9.66 € *
5 pcs.
9.6628 €
64 KB
AVR
16 MHz
Flash
53
SMD
2.7-5.5 V
-40 °C
64
85 °C
8 bit
TQFP-64