ATMEGA168P-20PU | Microchip

AVR microcontroller, 8 bit, 20 MHz, DIP-28, ATMEGA168P-20PU

Order No.: 64S3034
EAN: 4099879133816
MPN:
ATMEGA168P-20PU
Series: ATMEGA168P
Microchip
default L
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 1 Week **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5454 €

CMOS 8-bit microcontroller, ATMEGA168P-20PU, ATMEL

The ATMEGA168P-20PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 23
Number of pins 28
Version Flash
Enclosure DIP-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core AVR
Data RAM Size 1 KB
Voltage 2.7-5.5 V
Memory size 16 KB
Clock frequency 20 MHz
Logistics
Country of origin US
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 14 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Assembly
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
AVR microcontroller, 8 bit, 20 MHz, DIP-28, ATMEGA168P-20PU
Order No.:
 64S3034
Manufacturer:
 Microchip
Manufacturer SKU:
 ATMEGA168P-20PU
Available: 0 pcs. Available in 5 Days: 123 pcs. Leadtime: 1 Week **
Total Price: 5.55 € *
1 pcs.
5.5454 €
THT
28
DIP-28
AVR
20 MHz
Flash
23
2.7-5.5 V
-40 °C
85 °C
16 KB
8 bit
AVR microcontroller, 8 bit, 20 MHz, TQFP-32, ATMEGA168P-20AU
Order No.:
 64S2942
Manufacturer:
 Microchip
Manufacturer SKU:
 ATMEGA168P-20AU
Available: 0 pcs. Available in 5 Days: 665 pcs. Leadtime: 1 Week **
Total Price: 5.16 € *
250 pcs.
5.1646 €
SMD
32
TQFP-32
AVR
20 MHz
Flash
23
2.7-5.5 V
-40 °C
85 °C
16 KB
8 bit