001-2-040-6-B1STF-XT0 | MPE-GARRY

IC socket, 40 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC

Order No.: 14B1938
EAN: 4099879023155
MPN:
001-2-040-6-B1STF-XT0
Series: 001 xxx B1STF
MPE-GARRY
default L
front L
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 528 pcs.
Leadtime: 23 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6533 €
100 pcs.
3.2011 €
250 pcs.
3.0821 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With selective gold-plated female contacts and tinned solder pins, type MP STG B.

Technical attributes (number of poles, dimensions): 001-2-040-6-B1STF-XT0, 40-pole, A 50.72, B 17.70, C 15.24 mm

Technical specifications
Version IC socket
Width 17.7 mm
Suitable for DIL-IC
Height 3 mm
Contact material copper alloy, tin plated
Length 50.8 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 40 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Height
Width
Length
Material
Version
Grid
Suitable for
min. operating temperature
Rated voltage
Contact material
max. operating temperature
Rated current
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Height
Width
Length
Material
Version
Grid
Suitable for
min. operating temperature
Rated voltage
Contact material
max. operating temperature
Rated current
IC socket, 32 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1934
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-032-6-B1STF-XT0
Available: 405 pcs. Leadtime: 26 Weeks **
Total Price: 2.67 € *
1 pcs.
2.6656 €
36 pcs.
2.2729 €
108 pcs.
2.1420 €
252 pcs.
2.0468 €
1008 pcs.
1.8802 €
32 pole
3 mm
17.7 mm
40.56 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 24 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1928
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-024-6-B1STF-XT0
Available: 3,100 pcs. Leadtime: 26 Weeks **
Total Price: 2.30 € *
1 pcs.
2.2967 €
34 pcs.
1.9516 €
102 pcs.
1.8445 €
255 pcs.
1.7493 €
1003 pcs.
1.6065 €
24 pole
3 mm
17.7 mm
30.4 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 40 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1938
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-040-6-B1STF-XT0
Available: 528 pcs. Leadtime: 23 Weeks **
Total Price: 4.14 € *
1 pcs.
4.1412 €
10 pcs.
3.6533 €
100 pcs.
3.2011 €
250 pcs.
3.0821 €
1000 pcs.
2.8679 €
40 pole
3 mm
17.7 mm
50.8 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1912
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-014-3-B1STF-XT0
Available: 3,061 pcs. Leadtime: 8 Weeks **
Total Price: 1.56 € *
1 pcs.
1.5589 €
10 pcs.
1.4875 €
50 pcs.
1.3209 €
100 pcs.
1.1781 €
500 pcs.
1.0829 €
14 pole
3.2 mm
10.1 mm
17.7 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 24 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1924
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-024-3-B1STF-XT0
Available: 3,647 pcs. Leadtime: 4 Weeks **
Total Price: 2.30 € *
1 pcs.
2.2967 €
34 pcs.
1.9516 €
102 pcs.
1.8445 €
255 pcs.
1.7493 €
1003 pcs.
1.6065 €
24 pole
3 mm
10.1 mm
30.4 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 20 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1918
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-020-3-B1STF-XT0
Available: 209 pcs. Leadtime: 17 Weeks ** Next delivery: 2,160 pcs. on 2024-07-05
Total Price: 2.23 € *
1 pcs.
2.2253 €
20 pcs.
1.8921 €
100 pcs.
1.7017 €
260 pcs.
1.6184 €
1000 pcs.
1.4756 €
20 pole
3.2 mm
10.08 mm
25.32 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 10 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1910
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-010-3-B1STF-XT0
Available: 2,504 pcs. Leadtime: 10 Weeks **
Total Price: 11.19 € *
10 pcs.
1.1186 €
41 pcs.
1.0115 €
287 pcs.
0.8211 €
1025 pcs.
0.7259 €
2501 pcs.
0.6664 €
10 pole
3.6 mm
7.54 mm
12.62 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 18 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1916
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-018-3-B1STF-XT0
Available: 817 pcs. Leadtime: 26 Weeks **
Total Price: 1.71 € *
1 pcs.
1.7136 €
10 pcs.
1.5946 €
50 pcs.
1.4280 €
100 pcs.
1.2733 €
500 pcs.
1.1662 €
18 pole
3.2 mm
10.08 mm
22.78 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 6 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1904
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-006-3-B1STF-XT0
Available: 2,685 pcs. Leadtime: 26 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.5474 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
6 pole
3.6 mm
10.08 mm
7.54 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1914
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-016-3-B1STF-XT0
Available: 1,989 pcs. Leadtime: 11 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
10 pcs.
1.6898 €
50 pcs.
1.4756 €
100 pcs.
1.3090 €
500 pcs.
1.2019 €
16 pole
3.2 mm
10.1 mm
20.3 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1906
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-008-3-B1STF-XT0
Available: 2,378 pcs. Leadtime: 26 Weeks **
Total Price: 8.93 € *
10 pcs.
0.8925 €
52 pcs.
0.7854 €
260 pcs.
0.6783 €
8 pole
3.6 mm
10.08 mm
10.08 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A
IC socket, 28 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC
Order No.:
 14B1932
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-028-6-B1STF-XT0
Available: 0 pcs. Leadtime: 26 Weeks ** Next delivery: 210 pcs. on 2024-07-12
Total Price: 2.67 € *
1 pcs.
2.6656 €
28 pcs.
2.2729 €
112 pcs.
2.0944 €
252 pcs.
2.0111 €
1008 pcs.
1.8326 €
28 pole
3 mm
17.7 mm
35.48 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, tin plated
125 °C
3 A