001-4-024-3-B1STH-XT0 | MPE-GARRY

IC sockets with capacitor, 24 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC

Order No.: 14B5156
EAN: 4099879023407
MPN:
001-4-024-3-B1STH-XT0
Series: MPQ
MPE-GARRY
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

IC sockets with capacitor, type MPE-GARRY MPQ.

With multilayer ceramic capacitor (0.1 µF); Rated voltage: 100 VRMS/150 VDC. Rated current: 1.0 A. Insulating body: thermoplastic to UL 94 V-0. Contacts: brass/beryllium copper gold-plated. Operating temperatures: –55 to +125 °C.

Technical attributes (number of poles, dimensions): 001-4-024-3-B1STH-XT0, 24-pole, A 30.48, B 10.08, C 7.62 mm

Technical specifications
Version IC sockets with capacitor
Width 10.1 mm
Suitable for DIL-IC
Height 3.2 mm
Contact material copper alloy, gold plated
Length 30.4 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 24 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 17 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Width
Length
Material
Version
Grid
Height
Suitable for
min. operating temperature
Rated voltage
Contact material
max. operating temperature
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Width
Length
Material
Version
Grid
Height
Suitable for
min. operating temperature
Rated voltage
Contact material
max. operating temperature
Rated current
IC sockets with capacitor, 20 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B515
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-4-020-3-B1STH-XT0
Available: 180 pcs. Leadtime: 2 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.2967 €
250 pcs.
2.1777 €
500 pcs.
2.1301 €
20 pole
10.08 mm
25.32 mm
thermoplastic
IC sockets with capacitor
2.54 mm
3.2 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC sockets with capacitor, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B5092
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-3-008-3-B1STH-XT0
Available: 113 pcs. Leadtime: 2 Weeks **
Total Price: 5.12 € *
2 pcs.
2.5585 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
250 pcs.
1.9873 €
500 pcs.
1.8921 €
8 pole
10.08 mm
10.08 mm
thermoplastic
IC sockets with capacitor
2.54 mm
3.2 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC sockets with capacitor, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B510
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-3-014-3-B1STH-XT0
Available: 207 pcs. Leadtime: 2 Weeks **
Total Price: 4.69 € *
1 pcs.
4.6886 €
10 pcs.
3.3439 €
100 pcs.
2.8560 €
500 pcs.
2.4871 €
1000 pcs.
2.2610 €
14 pole
10.1 mm
17.7 mm
thermoplastic
IC sockets with capacitor
2.54 mm
3.2 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A