074-2-040-6-C1SFH-ZS0 | MPE-GARRY
Carrier IC socket, 40 pole, pitch 2.54 mm (15.2 mm), copper alloy, gold plated for DIL-IC
Unit Price (€ / pc.)
8.0920 € *
Available: 329 pcs.
Leadtime: 2 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.8421 €
25 pcs.
7.5803 €
75 pcs.
7.3304 €
150 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.
Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (Number of poles, grid A, solder pin finish): 074-2-040-6-C1SFH-ZS0, 40-pole, A 15.24 mm, gold-plated
Technical specifications
Version | carrier IC socket | |
Width | 7.37 mm | |
Suitable for | DIL-IC | |
Height | 4.26 mm | |
Contact material | copper alloy, gold plated | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 40 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |